
* Images are for reference only
HCESD1006UT5VBS
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HCESD1006UT5VBS
- JLCPCB Part #
- C22440148
- Package
- DFN1006-2L
- Description
- 0.5pF 1 100W@8/20us 100nA 25V 4A 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0687
100+
$0.0543
300+
$0.0471
1000+
$0.0418
5000+
$0.0374
10000+
$0.0353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?