This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HCDSOD323-T15S

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HCDSOD323-T15S
JLCPCB Part #
C25503819
Package
SOD-323
Description
-40℃~+125℃ 1 15V 16.5V 1uA 350W@8/20us 50V 80pF 9A ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 223

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 222

In-stock Item Pricing

Qty Unit Price
1+ $0.0369
200+ $0.0292
600+ $0.0253
3000+ $0.0224
9000+ $0.0202
21000+ $0.0191

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons