
* Images are for reference only
HC6D08065A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HC6D08065A
- JLCPCB Part #
- C42389281
- Package
- TO-220H-2L
- Description
- -55℃~+175℃ 1.3V@8A 30A 50uA@650V 64A 650V TO-220H-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.7868
10+
$1.5123
50+
$1.3405
100+
$1.1639
500+
$1.0837
1000+
$1.0500
Related Products
Welcome back, may I help you?