
* Images are for reference only
HC6D06065A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HC6D06065A
- JLCPCB Part #
- C42389282
- Package
- TO-220H-2L
- Description
- -55℃~+175℃ 1 Independent 1.5V@6A 23A 48A 50uA@650V 650V TO-220H-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$1.0418
10+
$0.8625
50+
$0.7624
100+
$0.6509
500+
$0.6009
1000+
$0.5782
Related Products
Welcome back, may I help you?