
* Images are for reference only
HC4D20120H
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HC4D20120H
- JLCPCB Part #
- C19723889
- Package
- TO-247-2L
- Description
- -55℃~+175℃ 1.2kV 1.5V@20A 130A 200uA@1200V Independent TO-247-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$3.9174
10+
$3.3587
30+
$2.9638
90+
$2.6266
510+
$2.4725
990+
$2.4019
Related Products
Welcome back, may I help you?