This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HBAV99W115

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HBAV99W115
JLCPCB Part #
C42389372
Package
SOT-323
Description
-40℃~+125℃ 1 Pair Series Connection 2.5uA@70V 200mA 225mW 2A 6ns 70V 855mV@10mA SOT-323 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 58

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 58

In-stock Item Pricing

Qty Unit Price
1+ $0.0205
200+ $0.0160
600+ $0.0135
3000+ $0.0120
9000+ $0.0107
21000+ $0.0100

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons