
* Images are for reference only
HBAS40-05LT1G
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HBAS40-05LT1G
- JLCPCB Part #
- C50176904
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1V@40mA 200mA 200nA@30V 40V 600mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 204
In-stock Item Pricing
Qty Unit Price
1+
$0.0160
500+
$0.0124
3000+
$0.0103
6000+
$0.0091
24000+
$0.0081
51000+
$0.0075
Related Products
Welcome back, may I help you?