This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HAOZ8808DI-03

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HAOZ8808DI-03
JLCPCB Part #
C25503706
Package
DFN-10L(2.5x1)
Description
-40℃~+125℃ 0.4pF、0.6pF 1uA 20V 3.3V 4A 5.6V ESD Four channels IEC 61000-4-2 Unidirectional DFN-10L(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 35

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 35

In-stock Item Pricing

Qty Unit Price
1+ $0.1895
50+ $0.1488
150+ $0.1314
500+ $0.1097
3000+ $0.1000
6000+ $0.0942

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons