
* Images are for reference only
H1SMA14CAT3
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- H1SMA14CAT3
- JLCPCB Part #
- C42402024
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 14V 17.2A 17.2V 1uA 23.2V 400W Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0758
150+
$0.0660
500+
$0.0588
2500+
$0.0530
5000+
$0.0501
Related Products
Welcome back, may I help you?