This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESDLC5V0D9-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
ESDLC5V0D9-HXY
JLCPCB Part #
C42416216
Package
SOD-923
Description
-40℃~+125℃ 1 1uA 20V 5.4V 5V 60pF 90W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 67

Minimum: 1

Full Reel: 8000

$0.01

Add To List

Available Order Qty: 67

In-stock Item Pricing

Qty Unit Price
1+ $0.0595
100+ $0.0474
300+ $0.0413
1000+ $0.0368
5000+ $0.0333
8000+ $0.0314

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons