
* Images are for reference only
ESD5Z5.0C-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- ESD5Z5.0C-HXY
- JLCPCB Part #
- C4748789
- Package
- SOD-523
- Description
- 1 15pF 18.6V 1uA 5V 7.8V 90W 9A Bidirectional ESD SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 380
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0236
600+
$0.0201
2000+
$0.0178
10000+
$0.0160
20000+
$0.0150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?