
* Images are for reference only
ES10J
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- ES10J
- JLCPCB Part #
- C50177021
- Package
- SMC
- Description
- -65℃~+150℃ 1 Independent 1.75V@10A 10A 35ns 5uA@600V 600V SMC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1034
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1025
In-stock Item Pricing
Qty Unit Price
1+
$0.1267
50+
$0.1002
150+
$0.0869
500+
$0.0770
3000+
$0.0690
6000+
$0.0650
Related Products
Welcome back, may I help you?