
* Images are for reference only
CD143A-SR05-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- CD143A-SR05-HXY
- JLCPCB Part #
- C42416640
- Package
- SOT-143
- Description
- -40℃~+125℃ 1.5pF、3pF 1uA 2 24V 350W@8/20us 5V 8.5V ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2532
50+
$0.2005
150+
$0.1780
500+
$0.1499
3000+
$0.1374
6000+
$0.1298
Related Products
Welcome back, may I help you?