This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BUK9M42-60EX-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
BUK9M42-60EX-HXY
JLCPCB Part #
C22366858
Package
DFN3x3-8L
Description
-55℃~+175℃ 1 N-channel 2.5V 20.3nC@10V 20A 34.7W 40mΩ@10V 60V N-Channel DFN3x3-8L MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1405
50+ $0.1373
150+ $0.1351
500+ $0.1328

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons