
* Images are for reference only
78M05
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 78M05
- JLCPCB Part #
- C5349989
- Package
- TO-252-2L
- Description
- 1 2.5V@(350mA) 200uV 35V 500mA 5V 6mA 80dB@(120Hz) Fixed Positive TO-252-2L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
50+
$0.0548
150+
$0.0540
500+
$0.0534
Related Products
Welcome back, may I help you?