
* Images are for reference only
78L09
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 78L09
- JLCPCB Part #
- C5451665
- Package
- SOT-89
- Description
- 1 1.7V 100mA 30V 45dB@(120Hz) 6mA 9V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 239
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$0.0477
100+
$0.0384
300+
$0.0337
1000+
$0.0269
5000+
$0.0242
10000+
$0.0228
Related Products
Welcome back, may I help you?