
* Images are for reference only
25022-04AA-T0P
Extended
- Manufacturer
- HXT
- MFR.Part #
- 25022-04AA-T0P
- JLCPCB Part #
- C516717
- Package
- Plugin,P=2.5mm
- Description
- 1 12.5mm 17.75mm 1x4P 2.5mm 4 4P 5.7mm Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 612
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 609
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0790
150+
$0.0691
1000+
$0.0578
2000+
$0.0517
5000+
$0.0489
Welcome back, may I help you?