
* Images are for reference only
25022-02AA-T7P
Extended
- Manufacturer
- HXT
- MFR.Part #
- 25022-02AA-T7P
- JLCPCB Part #
- C516706
- Package
- Plugin,P=2.5mm
- Description
- 1 14.25mm 1x2P 2 2.5mm 2P 5.7mm 7.5mm Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 Yellow 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 405
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 405
In-stock Item Pricing
Qty Unit Price
1+
$0.0623
100+
$0.0500
300+
$0.0439
1000+
$0.0342
5000+
$0.0305
10000+
$0.0286
Welcome back, may I help you?