
* Images are for reference only
HX811R
Extended
- Manufacturer
- HX(hengjiaxing)
- MFR.Part #
- HX811R
- JLCPCB Part #
- C296130
- Package
- SOT-143
- Description
- -20℃~+70℃@(Ta) 1 1V~6V 1uA 2.63V 500ms Active Low No Open Drain Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2665
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2628
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0702
150+
$0.0609
500+
$0.0539
3000+
$0.0483
6000+
$0.0456
Related Products
Welcome back, may I help you?