
* Images are for reference only
HX7536
Extended
- Manufacturer
- HX(hengjiaxing)
- MFR.Part #
- HX7536
- JLCPCB Part #
- C296150
- Package
- TO-92-3
- Description
- -25℃~+70℃@(Ta) 1 100mA 100mV@(1mA) 18V 2uA 3.6V Fixed Positive Short Circuit Protection TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 730
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 730
In-stock Item Pricing
Qty Unit Price
1+
$0.0543
100+
$0.0428
300+
$0.0370
1000+
$0.0317
5000+
$0.0281
10000+
$0.0264
Related Products
Welcome back, may I help you?