
* Images are for reference only
HX63080-6A
Extended
- Manufacturer
- HX(Zhejiang Yueqing Hongxing Elec)
- MFR.Part #
- HX63080-6A
- JLCPCB Part #
- C576284
- Package
- Plugin,P=6.35mm
- Description
- -20℃~+105℃ 13A 14.8mm 2 2x3P 3 300V 6.35mm 6P PA Phosphor bronze Through Hole Tin White 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 157
In-stock Item Pricing
Qty Unit Price
1+
$0.5968
10+
$0.4807
30+
$0.4242
300+
$0.3613
600+
$0.3275
900+
$0.3097
Related Products
Welcome back, may I help you?