
* Images are for reference only
HX63080-3AK
Extended
- Manufacturer
- HX(Zhejiang Yueqing Hongxing Elec)
- MFR.Part #
- HX63080-3AK
- JLCPCB Part #
- C560005
- Package
- Plugin,P=6.35mm
- Description
- -20℃~+105℃ 1 13A 14.8mm 1x3P 3 300V 3P 6.35mm PA Phosphor bronze Through Hole Tin White 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.2863
50+
$0.2271
150+
$0.2018
500+
$0.1541
2500+
$0.1399
5000+
$0.1316
Related Products
Welcome back, may I help you?