
* Images are for reference only
HX39601-4WAG
Extended
- Manufacturer
- HX(Zhejiang Yueqing Hongxing Elec)
- MFR.Part #
- HX39601-4WAG
- JLCPCB Part #
- C703246
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 250V 3.96mm 4 4P 7.5A Glass Fiber Reinforced PA9T Phosphor bronze Right Angle Tin UL94V-0 VH White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 431
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 431
In-stock Item Pricing
Qty Unit Price
1+
$0.0990
50+
$0.0795
150+
$0.0698
1000+
$0.0566
2000+
$0.0506
5000+
$0.0477
Related Products
Welcome back, may I help you?