
* Images are for reference only
HX002039
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX002039
- JLCPCB Part #
- C22387065
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1x4P 4 4P 500mA Beige Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 307
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.1109
50+
$0.0874
150+
$0.0756
500+
$0.0667
2500+
$0.0598
5000+
$0.0563
Related Products
Welcome back, may I help you?