
* Images are for reference only
HX002037
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX002037
- JLCPCB Part #
- C22387063
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1x2P 2 2P 500mA Beige Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1537
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1534
In-stock Item Pricing
Qty Unit Price
1+
$0.0893
50+
$0.0701
150+
$0.0606
500+
$0.0534
2500+
$0.0497
5000+
$0.0468
Related Products
Welcome back, may I help you?