
* Images are for reference only
HX-XH2.54-4PZZ
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-XH2.54-4PZZ
- JLCPCB Part #
- C42391662
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P Brass PA66 Through Hole Tin UL94V-0 White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 192807
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 189755
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
50+
$0.0103
150+
$0.0087
500+
$0.0077
2000+
$0.0068
4000+
$0.0063
Related Products
Welcome back, may I help you?