
* Images are for reference only
HX-HB332A-3.81-3P
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-HB332A-3.81-3P
- JLCPCB Part #
- C49577275
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10A 16~24 1x3P 3 3.81mm 300V 3P Green M2 Through Hole 弯插,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1245
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 1245
In-stock Item Pricing
Qty Unit Price
1+
$0.3347
50+
$0.2646
150+
$0.2344
1300+
$0.1968
2600+
$0.1802
5200+
$0.1701
Welcome back, may I help you?