
* Images are for reference only
HX ZH1.5-9P ZZ-MS
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX ZH1.5-9P ZZ-MS
- JLCPCB Part #
- C41418982
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x9P 2A 9 9P Beige Phosphor bronze Through Hole Tin Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
100+
$0.0297
300+
$0.0259
1000+
$0.0228
5000+
$0.0205
10000+
$0.0194
Related Products
Welcome back, may I help you?