
* Images are for reference only
HX PM1.27-2x10P ZC
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM1.27-2x10P ZC
- JLCPCB Part #
- C22438134
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2.4mm 20P 2x10P 4.3mm 500V Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9964
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9805
In-stock Item Pricing
Qty Unit Price
1+
$0.2393
50+
$0.1879
150+
$0.1658
500+
$0.1383
2500+
$0.1261
5000+
$0.1189
Related Products
Welcome back, may I help you?