
* Images are for reference only
HX 1.0-4P WT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.0-4P WT
- JLCPCB Part #
- C5142054
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 4 4P Surface Mount, Right Angle SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 692
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 660
In-stock Item Pricing
Qty Unit Price
1+
$0.0470
100+
$0.0378
300+
$0.0332
2000+
$0.0290
4000+
$0.0261
10000+
$0.0248
Related Products
Welcome back, may I help you?