
* Images are for reference only
HRC1206J433 HNTN
Extended
- Manufacturer
- HWA CHN
- MFR.Part #
- HRC1206J433 HNTN
- JLCPCB Part #
- C54921638
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 43kΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9700
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9700
In-stock Item Pricing
Qty Unit Price
1+
$0.0014
1000+
$0.0013
Related Products
Welcome back, may I help you?