This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HRC1206F6801HNTN

Extended
Manufacturer
HWA CHN
MFR.Part #
HRC1206F6801HNTN
JLCPCB Part #
C54921527
Package
1206
Description
-55℃~+155℃ 200V 250mW 6.8kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9500

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 9500

In-stock Item Pricing

Qty Unit Price
1+ $0.0017
10000+ $0.0016

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons