This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HRC1206F1R69HNTN

Extended
Manufacturer
HWA CHN
MFR.Part #
HRC1206F1R69HNTN
JLCPCB Part #
C54921438
Package
1206
Description
-55℃~+155℃ 1.69Ω 200V 250mW Thick Film Resistor ±1% ±400ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4714

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0020
1000+ $0.0019
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons