
* Images are for reference only
HRC0603J101 ENTN
Extended
- Manufacturer
- HWA CHN
- MFR.Part #
- HRC0603J101 ENTN
- JLCPCB Part #
- C54920959
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 100Ω 50V Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0011
1000+
$0.0008
5000+
$0.0007
10000+
$0.0006
Welcome back, may I help you?