
* Images are for reference only
HRC0402F2703DNTO
Extended
- Manufacturer
- HWA CHN
- MFR.Part #
- HRC0402F2703DNTO
- JLCPCB Part #
- C54920651
- Package
- 0402
- Description
- -55℃~+155℃ 270kΩ 50V 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19964
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 19962
In-stock Item Pricing
Qty Unit Price
1+
$0.0006
1000+
$0.0005
3000+
$0.0004
50000+
$0.0003
Related Products
Welcome back, may I help you?