This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HRC0402F1R50DNTO

Extended
Manufacturer
HWA CHN
MFR.Part #
HRC0402F1R50DNTO
JLCPCB Part #
C54920642
Package
0402
Description
-55℃~+155℃ 1.5Ω 50V 62.5mW Thick Film Resistor ±1% ±500ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20000

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 20000

In-stock Item Pricing

Qty Unit Price
1+ $0.0008
1000+ $0.0006
3000+ $0.0005
50000+ $0.0004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons