
* Images are for reference only
HVLR5208G500MK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR5208G500MK9
- JLCPCB Part #
- C19706880
- Package
- 插件,D9.5xL52mm
- Description
- -55℃~+175℃ 15kV 500MΩ 5W Thick Film Resistor ±100ppm/℃ ±2% 插件,D9.5xL52mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 20
Total: $0.00
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$10.2928
10+
$8.8865
40+
$8.0297
100+
$7.3122
Welcome back, may I help you?