
* Images are for reference only
HVLR3908J100MK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR3908J100MK9
- JLCPCB Part #
- C19690437
- Package
- Plugin,D9.5xL39mm
- Description
- -55℃~+175℃ 100MΩ 10kV 3W Thick Film Resistor ±100ppm/℃ ±5% Plugin,D9.5xL39mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$12.1760
10+
$11.6196
25+
$10.6567
100+
$9.8163
Related Products
Welcome back, may I help you?