
* Images are for reference only
HVLR2408J20M0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR2408J20M0K9
- JLCPCB Part #
- C19696594
- Package
- Plugin,D9.5xL24mm
- Description
- -55℃~+175℃ 20MΩ 2W 5.5kV Thick Film Resistor ±100ppm/℃ ±5% Plugin,D9.5xL24mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$6.0082
10+
$5.1872
50+
$4.6872
100+
$4.2679
Related Products
Welcome back, may I help you?