
* Images are for reference only
HVLR1905G50K0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1905G50K0K9
- JLCPCB Part #
- C19694733
- Package
- Plugin,D6.5xL19mm
- Description
- -55℃~+175℃ 1W 3.5kV 50kΩ Thick Film Resistor ±100ppm/℃ ±2% Plugin,D6.5xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$7.1840
10+
$6.2034
50+
$5.6050
100+
$5.1034
Related Products
Welcome back, may I help you?