
* Images are for reference only
HV2918/R4X
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV2918/R4X
- JLCPCB Part #
- C1017158
- Package
- QFN-64-EP(9x9)
- Description
- 0℃~+70℃ 22pF 2:1 32 3V~5.5V、4.5V~6.3V 50MHz 5us 6Ω QFN-64-EP(9x9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$52.6233
30+
$50.0409
Related Products
Welcome back, may I help you?