
* Images are for reference only
US1M(SOD-123FL)
Extended
- Manufacturer
- HUXN
- MFR.Part #
- US1M(SOD-123FL)
- JLCPCB Part #
- C49861246
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 1kV 5uA 75ns SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1706
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1681
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
200+
$0.0253
600+
$0.0214
3000+
$0.0192
9000+
$0.0171
21000+
$0.0160
Related Products
Welcome back, may I help you?