
* Images are for reference only
MM5Z6V8
Extended
- Manufacturer
- HUXN
- MFR.Part #
- MM5Z6V8
- JLCPCB Part #
- C3003014
- Package
- SOD-523
- Description
- -65℃~+150℃ 1 Independent 15Ω 160Ω 200mW 500nA@3.5V 6.4V~7.2V 6.8V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
100+
$0.0384
300+
$0.0334
3000+
$0.0286
6000+
$0.0257
9000+
$0.0241
Related Products
Welcome back, may I help you?