
* Images are for reference only
MM3Z5V1
Extended
- Manufacturer
- HUXN
- MFR.Part #
- MM3Z5V1
- JLCPCB Part #
- C49435613
- Package
- SOD-323
- Description
- 1 Independent 130Ω 2uA@1.5V 300mW 4.8V~5.4V 5.1V ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2568
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2563
In-stock Item Pricing
Qty Unit Price
1+
$0.0318
200+
$0.0251
600+
$0.0212
3000+
$0.0189
9000+
$0.0170
21000+
$0.0159
Related Products
Welcome back, may I help you?