
* Images are for reference only
MBR10200FCT
Extended
- Manufacturer
- HUXN
- MFR.Part #
- MBR10200FCT
- JLCPCB Part #
- C51883313
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 10A 120A 200V 200uA@200V 950mV@5A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.3698
50+
$0.2931
150+
$0.2600
1000+
$0.2189
2000+
$0.2006
5000+
$0.1897
Related Products
Welcome back, may I help you?