
* Images are for reference only
5.0SMDJ33A
Extended
- Manufacturer
- HUXN
- MFR.Part #
- 5.0SMDJ33A
- JLCPCB Part #
- C49435676
- Package
- SMC
- Description
- -55℃~+150℃ 33V 40.6V 53.3V 5kW@10/1000us 5uA 93.9A@10/1000us TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2590
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2590
In-stock Item Pricing
Qty Unit Price
1+
$0.6478
10+
$0.5253
30+
$0.4641
100+
$0.4045
500+
$0.3674
1000+
$0.3497
Welcome back, may I help you?