
* Images are for reference only
1SS181
Extended
- Manufacturer
- HUXN
- MFR.Part #
- 1SS181
- JLCPCB Part #
- C51883354
- Package
- SOT-23
- Description
- 100mA 150mW 2A 4ns 500nA@80V 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2750
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2748
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
200+
$0.0175
600+
$0.0148
3000+
$0.0132
9000+
$0.0118
21000+
$0.0111
Related Products
Welcome back, may I help you?