
* Images are for reference only
1SMB5923B
Extended
- Manufacturer
- HUXN
- MFR.Part #
- 1SMB5923B
- JLCPCB Part #
- C53206591
- Package
- SMB
- Description
- -65℃~+150℃ 1 Independent 3.5Ω 400Ω 550mW 8.2V ±5% SMB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2995
In-stock Item Pricing
Qty Unit Price
1+
$0.1330
50+
$0.1058
150+
$0.0924
500+
$0.0822
3000+
$0.0742
6000+
$0.0700
Related Products
Welcome back, may I help you?