
* Images are for reference only
1SMA5933B
Extended
- Manufacturer
- HUXN
- MFR.Part #
- 1SMA5933B
- JLCPCB Part #
- C51883344
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 1.5W 17.5Ω 22V 500nA 650Ω ±5% SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.1147
50+
$0.0914
150+
$0.0797
500+
$0.0710
2500+
$0.0639
5000+
$0.0604
Related Products
Welcome back, may I help you?