* Images are for reference only
22542386
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 22542386
- JLCPCB Part #
- C6371236
- Package
- -
- Description
- Header 18GHz -65℃~+165℃ 50Ω - RF Connectors / Coaxial Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
22542386 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 22542386 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
22542386 symbol, PCB footprint from the free EasyEDA PCB design tool.
22542386 datasheets or manufacturer documentation.
Datasheet: 22542386 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing